Reference Only
FWH-80B
Industrial & Electrical Fuses 500VAC 80A High Speed Fuse.
Datasheet
FWH-80B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FWH_A/B | |
| Product | Specialty Fuses | |
| Current Rating | 80 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Fast Blow | |
| Voltage Rating DC | 500 VDC | |
| Interrupt Rating | 200 A | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | FWH | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 0.95 in | |
| Length | 3.63 in | |
| Product Type | High Speed North American Fuse | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $144.55 | $144.55 | |
| $140.00 | $7,000.00 |
Need more?