Reference Only

FWH-60A

Industrial & Electrical Fuses RECOMMEND FWH-60B High Speed Fuse.

Manufacturer:

Mfr Part:
FWH-60A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFWH_A/B
ProductSpecialty Fuses
Current Rating60 A
Voltage Rating AC500 VAC
Fuse TypeFast Blow
Voltage Rating DC500 VDC
Interrupt Rating200 A
Body StyleCartridge Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Fuse Size / GroupFWH
Indicator StyleWithout Indicator
PackagingBulk
Diameter0.81 in
Length3.18 in
Product TypeHigh Speed North American Fuse
SubcategoryFuses
TypeHigh Speed Fuse
Width1.5 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$222.19$222.19
$216.86$1,084.30
Need more?
Contact Us