Reference Only

FWH-600A

Industrial & Electrical Fuses 500VAC 600A High Speed Fuse.

Manufacturer:

Mfr Part:
FWH-600A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating600 A
Voltage Rating AC500 VAC
Voltage Rating DC500 VDC
Interrupt Rating200 A
Termination StyleBolt Down
ClassClass aR Fuses
Fuse Size / GroupFWH
Indicator StyleWithout Indicator
PackagingBulk
SeriesFWH_A/B
Diameter2 in
Length4.34 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536109090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$776.01$776.01
$650.50$3,252.50
Need more?
Contact Us