Reference Only

FWH-40B

Industrial & Electrical Fuses 500VAC 40A High Speed Fuse.

Manufacturer:

Mfr Part:
FWH-40B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating40 A
Voltage Rating AC500 VAC
Voltage Rating DC500 VDC
Interrupt Rating200 kA
Termination StyleBolt Down
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesFWH_A/B
Diameter0.81 in
Length3.18 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$188.84$944.20
Need more?
Contact Us