Reference Only

FWE-80A

New Product
Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
FWE-80A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFWE
ProductHigh Speed Fuses
Current Rating80 A
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating100 kA
Body StyleRound Body Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
Diameter25 mm
Length72.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$293.80$1,469.00
$274.84$2,748.40
Need more?
Contact Us