Reference Only

FWE-600A

Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
FWE-600A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFWE
ProductHigh Speed Fuses
Current Rating600 A
Fuse TypeFast Blow
Voltage Rating DC1 kVDC
Interrupt Rating100 kA
Body StyleRound Body Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
Diameter60 mm
Length72.2 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,166.53$1,166.53
$969.03$4,845.15
$916.23$9,162.30
Need more?