Reference Only

FNQ-1/8

Industrial & Electrical Fuses 500VAC .125A Time Delay Tron.

Manufacturer:

Mfr Part:
FNQ-1/8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesFNQ
ProductMidget Fuses
Current Rating125 mA
Voltage Rating AC500 VAC
Fuse TypeTime Delay / Slow Blow
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
PackagingBulk
Diameter10.3 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeTime Delay Fuse
Part # AliasesFNQ-1-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.71$1,297.10
Need more?
Contact Us