Reference Only
FNM-6
Industrial & Electrical Fuses 250VAC 6A Time Delay Ferrule.
Datasheet
FNM-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 6 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 35 A, 10 kA | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | FNM | |
| Diameter | 10.3 mm | |
| Length | 38.1 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---