Reference Only

FMX-30

Automotive Fuses 30A Cartridge Fuse.

Manufacturer:

Mfr Part:
FMX-30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupFMX MAXI
ProductCartridge Box Fuses
Current Rating30 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleCartridge Box Socket
Fuse TypeTime Delay / Slow Blow
ColorPink
Indicator StyleElement Window
SeriesFMX
PackagingBulk
Height10.92 mm
Length25.4 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeFemale Maxi Time Delay Fuse
Width11.93 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.60$206.00
$19.26$963.00
$18.57$1,857.00
$17.83$4,457.50
$17.43$8,715.00
Need more?