Reference Only
FM08A125V4AT
Industrial & Electrical Fuses 125V 4A Tin Plated
Datasheet
FM08A125V4AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FM08A | |
| Product | Specialty Fuses | |
| Packaging | Bulk | |
| Diameter | 0.093 in | |
| Length | 0.281 in | |
| Product Type | Hi-Rel Fuse | |
| Subcategory | Fuses | |
| Type | Hi-Rel Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?