Reference Only
FAZ-B2.5/1
Circuit Breakers .
Datasheet
FAZ-B2.5/1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Actuator | Handle | |
| Current Rating | 2.5 A | |
| Height | 80 mm | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | DIN Rail | |
| Number of Poles | 1 Pole | |
| Product | Circuit Breakers | |
| Series | FAZ | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Type | Miniature | |
| Voltage Rating AC | 240 VAC | |
| Width | 17.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $297.73 | $297.73 | |
| $246.76 | $1,233.80 | |
| $227.47 | $2,274.70 | |
| $187.93 | $9,396.50 |
Need more?