Reference Only

F02A250V2-1/2A

Cartridge Fuses 250V 2.5A.

Manufacturer:

Mfr Part:
F02A250V2-1/2A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesF02A
ProductGlass Fuses
Current Rating2.5 A
Fuse TypeFast Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Mounting StyleHolder / Clip
PackagingBulk
Body StyleCylindrical
Diameter0.25 in
Indicator StyleWith Indicator
Length1.25 in
Product TypeHi-Rel Fuse
SubcategoryFuses
Part # AliasesF02A250V2-1-2A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.95$695.00
$6.17$1,851.00
Need more?