Reference Only

ER4X-30J3PR

Disconnect Switches .

Manufacturer:

Mfr Part:
ER4X-30J3PR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
Mounting StylePanel Mount
Current Rating30 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC to 600 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesER4X
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,369.48$3,369.48
Need more?
Contact Us