Reference Only

EM359308VC

Pluggable Terminal Blocks 8P EM3593 Series VertC.

Manufacturer:

Mfr Part:
EM359308VC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch3.81 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating10 A
Voltage Rating300 V
ColorGreen
SeriesEM3593
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$259.00
$2.49$498.00
$2.42$1,210.00
$2.38$2,380.00
$2.33$4,660.00
Need more?