Reference Only

EM358310

Pluggable Terminal Blocks 10P EM3583 Series.

Manufacturer:

Mfr Part:
EM358310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductPlugs
Pitch3.81 mm
Connection MethodPush-In
Mounting StyleFree Hanging
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
SeriesEM3583
PackagingBulk
Flammability RatingUL 94 V-0
Height12.9 mm
Length26.1 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag
Width38.88 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.61$661.00
$6.33$1,266.00
$6.18$3,090.00
$6.02$6,020.00
Need more?