Reference Only

EM290512

Fixed Terminal Blocks 12P EM2905 Series.

Manufacturer:

Mfr Part:
EM290512

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFixed Terminal Blocks
Number of Positions12 Position
Pitch5 mm
Connection MethodSpring Cage
Current Rating25 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePCB Mount
SeriesEM2905
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEuroMag

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.11$611.00
$5.70$1,140.00
$5.38$2,690.00
$5.29$5,290.00
$5.25$10,500.00
Need more?