Reference Only

EM281607

Fixed Terminal Blocks 14P EM2816 Series.

Manufacturer:

Mfr Part:
EM281607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Pitch7.62 mm
Connection MethodSpring Cage
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
SeriesEM2816
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameEuroMag

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.74$474.00
$4.56$912.00
$4.37$2,185.00
$4.29$4,290.00
$4.26$8,520.00
Need more?