Reference Only

EM281603

Fixed Terminal Blocks 6P EM2816 Series.

Manufacturer:

Mfr Part:
EM281603

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch7.62 mm
Connection MethodSpring Cage
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
SeriesEM2816
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
TradenameEuroMag

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.86$186.00
$1.81$362.00
$1.77$885.00
$1.71$1,710.00
$1.69$3,380.00
Need more?