Reference Only

EM274211H

Fixed Terminal Blocks 11P EM2742 Series Horizontal.

Manufacturer:

Mfr Part:
EM274211H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFixed Terminal Blocks
Number of Positions11 Position
Pitch2.54 mm
Connection MethodSpring Cage
Current Rating6 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
SeriesEM2742
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEuroMag
Wire OrientationHorizontal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.35$435.00
$4.23$846.00
$3.99$1,995.00
$3.86$3,860.00
$3.81$7,620.00
Need more?