Reference Only

EM274208V

Fixed Terminal Blocks 8P EM2742 Series Vertical.

Manufacturer:

Mfr Part:
EM274208V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEuroMag
Wire OrientationVertical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.10$310.00
$2.94$588.00
$2.72$1,360.00
$2.59$2,590.00
Need more?