Reference Only

EM256509VR

Pluggable Terminal Blocks 9P EM2565 Series Vert Right.

Manufacturer:

Mfr Part:
EM256509VR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9 Position
Pitch3.5 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesEM2565
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.23$423.00
$4.19$838.00
$4.18$2,090.00
$4.16$4,160.00
$4.14$8,280.00
Need more?