Reference Only

EM242611V

Pluggable Terminal Blocks 11P EM2426 Series Vert.

Manufacturer:

Mfr Part:
EM242611V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11 Position
Pitch7.62 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating15 A
Voltage Rating300 V
ColorGreen
SeriesEM2426
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height8.3 mm
Housing MaterialThermoplastic
Length94.2 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.01$401.00
$3.87$774.00
$3.65$1,825.00
$3.53$3,530.00
$3.49$6,980.00
Need more?