Reference Only

EM242609H

Pluggable Terminal Blocks 9P EM2426 Series Horz.

Manufacturer:

Mfr Part:
EM242609H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9 Position
Pitch7.62 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating15 A
Voltage Rating300 V
ColorGreen
SeriesEM2426
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height8.3 mm
Housing MaterialThermoplastic
Length78.96 mm
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.85$285.00
$2.79$558.00
$2.68$1,340.00
$2.61$2,610.00
$2.56$5,120.00
Need more?