Reference Only

EM241610

Pluggable Terminal Blocks 10P EM2416 Series.

Manufacturer:

Mfr Part:
EM241610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10 Position
Pitch7.62 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Current Rating16 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesEM2416
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.25$625.00
$6.22$3,110.00
$6.12$6,120.00
Need more?