Reference Only

EM221111V

Pluggable Terminal Blocks 11P EM2211 Series Vert.

Manufacturer:

Mfr Part:
EM221111V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions11 Position
Pitch3.81 mm
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating10 A
Voltage Rating300 V
SeriesEM2211
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Height6.9 mm
Length52.31 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMag
Width9.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.90$290.00
$2.77$554.00
$2.66$1,330.00
$2.56$2,560.00
$2.54$5,080.00
Need more?