Reference Only

EFY2A30K223B022LH

Film Capacitors CAP FILM 0.022uF 10% 300VAC RAD.

Manufacturer:

Mfr Part:
EFY2A30K223B022LH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC305 VDC
Termination StyleRadial
Tolerance10 %
SeriesEFY2A
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,335 / Multiples: 867)
Quantity Unit PriceExt. Price
$0.365$1,582.27
$0.362$1,883.12
Need more?