Reference Only

EFX1A48K183B012LH

Film Capacitors CAP FILM 0.018uF 10% 480VAC RAD.

Manufacturer:

Mfr Part:
EFX1A48K183B012LH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance18 nF
Voltage Rating DC480 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length18 mm (0.709 in)
Width5 mm (0.197 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height11 mm (0.433 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesEFX1A
PackagingBulk
Lead Diameter0.6 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,378 / Multiples: 1,054)
Quantity Unit PriceExt. Price
$0.392$2,892.17
Need more?