Reference Only

EFX1A48K104C012LH

Film Capacitors CAP FILM 0.1uF 10% 480VAC RAD.

Manufacturer:

Mfr Part:
EFX1A48K104C012LH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC480 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width6 mm (0.236 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height15.5 mm (0.61 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
SeriesEFX1A
PackagingBulk
Lead Diameter0.6 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeEMI Suppression Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,284 / Multiples: 612)
Quantity Unit PriceExt. Price
$0.656$2,810.30
$0.655$6,814.62
Need more?