Reference Only

EFPLS1DJ184C082LH

Film Capacitors CAP Film 0.18uF 5% 1300VDC RAD.

Manufacturer:

Mfr Part:
EFPLS1DJ184C082LH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance180 nF
Voltage Rating DC1.3 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26 mm (1.024 in)
Width13 mm (0.512 in)
ProductHigh Reliability Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR11 mOhms
Height24.5 mm (0.965 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEFPLS
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Pulse Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 828 / Multiples: 276)
Quantity Unit PriceExt. Price
$2.17$1,796.76
$2.02$10,592.88
Need more?