Reference Only

EFPLS1DJ155E142LH

Film Capacitors CAP Film 1.5uF 5% 1300VDC RAD.

Manufacturer:

Mfr Part:
EFPLS1DJ155E142LH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance1.5 uF
Voltage Rating DC1.3 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width28 mm (1.102 in)
ProductHigh Reliability Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR5.8 mOhms
Height43 mm (1.693 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEFPLS
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Pulse Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 231 / Multiples: 77)
Quantity Unit PriceExt. Price
$11.59$2,677.29
$11.58$6,241.62
$10.91$10,920.91
Need more?