Reference Only
EFPLS1AJ125E152LH
Film Capacitors CAP Film 1.2uF 5% 1000VDC RAD.
Datasheet
EFPLS1AJ125E152LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Capacitance | 1.2 uF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 42 mm (1.654 in) | |
| Width | 24 mm (0.945 in) | |
| Product | High Reliability Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 6.5 mOhms | |
| Height | 44 mm (1.732 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | EFPLS | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Pulse Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 273 / Multiples: 91)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.62 | $2,353.26 |
Need more?