Reference Only

EFPLS1AJ104D012LH

Film Capacitors CAP Film 0.1uF 5% 1000VDC RAD.

Manufacturer:

Mfr Part:
EFPLS1AJ104D012LH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing27.5 mm (1.083 in)
Length32 mm (1.26 in)
Width8 mm (0.315 in)
ProductHigh Reliability Capacitors
Tolerance5 %
Number of Pins2 Pin
ESR25 mOhms
Height17 mm (0.669 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesEFPLS
PackagingBulk
Lead Diameter0.8 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Pulse Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,900 / Multiples: 380)
Quantity Unit PriceExt. Price
$1.48$2,812.00
$1.37$3,123.60
$1.31$6,969.20
Need more?