Reference Only
EFDKS1AJ306E184DH
Film Capacitors .
Datasheet
EFDKS1AJ306E184DH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Tolerance | 5 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| ESR | 4.6 mOhms | |
| Length | 42 mm (1.654 in) | |
| Width | 40 mm (1.575 in) | |
| Height | 55 mm (2.165 in) | |
| Series | EFDKS | |
| Packaging | Bulk | |
| Capacitance | 30 uF | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | 1.2 mm | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Lead Style | Cut | |
| Life | 100000 Hour | |
| Number of Pins | 4 Pin | |
| Product Type | Film Capacitors | |
| Product | DC Link Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive Metalized Polypropylene | |
| Voltage Rating DC | 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 98 / Multiples: 49)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.16 | $897.68 | |
| $9.03 | $9,291.87 |
Need more?