Reference Only
EFDKA80K306F014BH
Film Capacitors CAP FILM 30uF 10% 800VDC RAD.
Datasheet
EFDKA80K306F014BH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Film Capacitors | |
| Packaging | Bulk | |
| Series | EFDKA | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 57.5 mm (2.264 in) | |
| Width | 25 mm (0.984 in) | |
| Height | 45 mm (1.772 in) | |
| Capacitance | 30 uF | |
| Dielectric | Polypropylene (PP) | |
| ESR | 10.5 mOhms | |
| Lead Diameter | 1.2 mm | |
| Lead Spacing | 52.5 mm (2.067 in) | |
| Lead Style | Cut | |
| Life | 100000 Hour | |
| Number of Pins | 4 Pin | |
| Product Type | Film Capacitors | |
| Product | DC Link Film Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Type | Automotive Metalized Polypropylene | |
| Voltage Rating DC | 800 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 180 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.37 | $1,146.60 | |
| $6.26 | $3,380.40 |
Need more?