Reference Only

EFACA35J955E164DH

Film Capacitors CAP Film 9.5uF 5% 350VAC RAD.

Manufacturer:

Mfr Part:
EFACA35J955E164DH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance9.5 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width30 mm (1.181 in)
ProductHigh Reliability Capacitors
Voltage Rating AC350 VAC
Tolerance5 %
Number of Pins4 Pin
ESR4.4 mOhms
Height45 mm (1.772 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesEFACA
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC filtering Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 210 / Multiples: 70)
Quantity Unit PriceExt. Price
$17.04$3,578.40
$17.03$9,536.80
Need more?