Reference Only

EFACA18J306E174DH

Film Capacitors CAP Film 30uF 5% 180VAC RAD.

Manufacturer:

Mfr Part:
EFACA18J306E174DH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance30 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width35 mm (1.378 in)
ProductHigh Reliability Capacitors
Voltage Rating AC180 VAC
Tolerance5 %
Number of Pins4 Pin
ESR1.8 mOhms
Height50 mm (1.969 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesEFACA
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Pitch Spacing20.3 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC filtering Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 126 / Multiples: 63)
Quantity Unit PriceExt. Price
$18.07$2,276.82
$17.44$8,789.76
Need more?