Reference Only

EFACA18J156E114BH

Film Capacitors CAP Film 15uF 5% 180VAC RAD.

Manufacturer:

Mfr Part:
EFACA18J156E114BH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFilm Capacitors
Capacitance15 uF
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing37.5 mm (1.476 in)
Length42 mm (1.654 in)
Width22 mm (0.866 in)
ProductHigh Reliability Capacitors
Voltage Rating AC180 VAC
Tolerance5 %
Number of Pins2 Pin
ESR3.5 mOhms
Height37 mm (1.457 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesEFACA
PackagingBulk
Lead Diameter1 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeAC filtering Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 294 / Multiples: 98)
Quantity Unit PriceExt. Price
$9.48$2,787.12
$9.47$10,208.66
Need more?