Reference Only
ECSR2.25
Industrial & Electrical Fuses
Datasheet
ECSR2.25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 2.25 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 200 kA | |
| Class | Class RK5 Fuses | |
| Series | ECSR | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?