Reference Only

EAC10-63

Cartridge Fuses EAC10, 500V, 63A FUSE.

Manufacturer:

Mfr Part:
EAC10-63

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesEAC10
Current Rating63 A
Fuse TypeMedium / Normal Blow
Voltage Rating AC500 VAC
Mounting StyleBoard Mount
Termination StyleBolt Down
PackagingBulk
Body StyleCylindrical Leaded
Diameter10 mm
Length32.6 mm
SubcategoryFuses
TypeHigh Breaking Capacity Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.89$2,200.50
$4.73$4,257.00
Need more?