Reference Only
DP35-GN
Obsolete
DIN Rail Terminal Blocks
Datasheet
DP35-GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Connection Method | Screw | |
| Color | Green | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | DIN Rail | |
| Length | 58.9 mm | |
| Width | 6.1 mm | |
| Height | 47.6 mm | |
| Series | DP | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?