Reference Only

CHM4DCIU

Fuse Holder .

Manufacturer:

Mfr Part:
CHM4DCIU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesCHM
ProductFuse Holders
Fuse Size / GroupClass CC
TypeFinger-Safe
Mounting StyleDIN Rail
Number of Poles4 Pole
Current Rating30 A
Voltage Rating600 VAC, 1 kVDC
Termination StyleScrew
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 90 C
IP RatingIP20
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$420.00$1,260.00
$347.98$2,087.88
$320.65$3,847.80
Need more?
Contact Us