
CFC-30
Fuse Holder Accessories .
Datasheet
CFC-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | CFC | |
| Product | Fuse Holders | |
| Type | Cover | |
| For Use With | Cubefuse | |
| Height | 12 in | |
| Length | 20 in | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Width | 20 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509045 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.65 | $85.95 | |
| $26.79 | $160.74 |
Need more?