Reference Only

CC12H7A-TR

Surface Mount Fuses 1206, 7A CHIP FUSE.

Manufacturer:

Mfr Part:
CC12H7A-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
SeriesCC12H
ProductSurface Mount Fuses
Fuse TypeTime Delay / Slow Blow
Current Rating7 A
Voltage Rating DC32 VDC
Interrupt Rating100 A
Fuse Size / Group1206 (3216 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Resistance11.5 mOhms
Height0.6 mm
Length3.2 mm
Product TypeSMD Fuses
SubcategoryFuses
Width1.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.642$1,926.00
Need more?