CC06H8A-TR Eaton Electronics

CC06H8A-TR

Surface Mount Fuses .

Manufacturer:

Mfr Part:
CC06H8A-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySurface Mount Fuses
SeriesCC06H
ProductSurface Mount Fuses
Current Rating8 A
Voltage Rating DC24 VDC, 32 VDC
Interrupt Rating50 A/80 A
Fuse Size / Group0603
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Resistance4 mOhms
Height0.47 mm
Length1.6 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameHigh I2t Chip
TypeHigh I2t Chip
Width0.81 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.622$3,110.00
Need more?