Reference Only

CB3521080700

Barrier Terminal Blocks .

Manufacturer:

Mfr Part:
CB3521080700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch11.1 mm
Current Rating30 A
Voltage Rating600 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
TypeClosed Back
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
SeriesCB3000
PackagingBulk
Flammability RatingUL 94 V-0
Height0.61 in
Housing MaterialThermoplastic (TP)
Length4.36 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StylePCB
TradenameMAGNUM
Width0.7 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.41$941.00
$9.04$1,808.00
$8.74$4,370.00
$8.68$8,680.00
Need more?