Reference Only

CB285P-70

Circuit Breakers .

Manufacturer:

Mfr Part:
CB285P-70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
ProductWaterproof Circuit Breakers
TypeManual Reset
Current Rating70 A
Voltage Rating DC42 VDC
Height2.91 in
Length1.9 in
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud
Voltage Rating42 VDC
Width1.77 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.09$176.09
$154.52$772.60
$144.01$1,440.10
$138.15$6,907.50
Need more?
Contact Us