Reference Only
CB285P-60
Circuit Breakers .
Datasheet
CB285P-60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Waterproof Circuit Breakers | |
| Type | Manual Reset | |
| Current Rating | 60 A | |
| Voltage Rating DC | 42 VDC | |
| Mounting Style | Panel Mount | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Stud |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $179.85 | $179.85 | |
| $166.21 | $831.05 | |
| $157.35 | $1,573.50 | |
| $148.35 | $7,417.50 |
Need more?