Reference Only

CB285P-120

Circuit Breakers .

Manufacturer:

Mfr Part:
CB285P-120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
ProductWaterproof Circuit Breakers
TypeManual Reset
Current Rating120 A
Voltage Rating DC42 VDC
Number of Poles5 Pole
IlluminatedNon-Illuminated
Mounting StylePanel Mount
SubcategoryCircuit Breakers
Termination StyleThreaded Stud

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$183.36$183.36
$167.74$838.70
$159.57$1,595.70
$148.71$7,435.50
Need more?
Contact Us