Reference Only

CB233-10

Circuit Breakers .

Manufacturer:

Mfr Part:
CB233-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCircuit Breakers
ProductAutomotive Circuit Breakers
TypeManual Reset
Current Rating10 A
IlluminatedNon-Illuminated
Height0.25 in
Length1.5 in
SubcategoryCircuit Breakers
Termination StyleBlade
Width0.5 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.90$179.00
$16.59$829.50
$15.87$1,587.00
$15.39$3,847.50
$14.99$7,495.00
Need more?
Contact Us