Reference Only

CB11210207

Barrier Terminal Blocks 2P 8.25mm 15A 300V MAGNUM CB11 SERIES.

Manufacturer:

Mfr Part:
CB11210207

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch8.25 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
TypeSingle Row Barrier Terminal Blocks
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
SeriesCB11
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Height317.5 mm
Housing MaterialPolyamide (PA)
Length34.29 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
TradenameMAGNUM
Width393.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$95.50
$1.87$187.00
$1.81$452.50
$1.74$870.00
$1.69$1,690.00
$1.68$4,200.00
Need more?